MPS4124G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 11.388
Unit Price: €0.65000
Datasheet
Bipolar (BJT) Transistor NPN 25 V 200 mA 170MHz 625 mW Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS4124G

DigiKey Part Number
MPS4124G-ND
Manufacturer
Manufacturer Product Number
MPS4124G
Description
TRANS NPN 25V 0.2A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 200 mA 170MHz 625 mW Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
MPS4124G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 2mA, 1V
Power - Max
625 mW
Frequency - Transition
170MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 49.740 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

49.740In Stock
Ships from Rochester Electronics, LLC