MMSZ5251B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 19.898
Unit Price: €0.09000
Datasheet

Direct


onsemi
In Stock: 20.661
Unit Price: €0.14000
Datasheet

Direct


onsemi
In Stock: 6
Unit Price: €0.14000
Datasheet

Direct


onsemi
In Stock: 2.551
Unit Price: €0.26000
Datasheet

Direct


Central Semiconductor Corp
In Stock: 6.249
Unit Price: €0.32000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 27.838
Unit Price: €0.09000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.140
Unit Price: €0.25000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.299
Unit Price: €0.15000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.04576
Datasheet

Similar


Diodes Incorporated
In Stock: 2.000
Unit Price: €0.19000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.04285
Datasheet

Similar


Diodes Incorporated
In Stock: 4.825
Unit Price: €0.18000
Datasheet

Similar


Diodes Incorporated
In Stock: 4.043
Unit Price: €0.28000
Datasheet

Similar


Panjit International Inc.
In Stock: 2.688
Unit Price: €0.09000
Datasheet
Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5251B

DigiKey Part Number
MMSZ5251BFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5251B
Description
DIODE ZENER 22V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
29 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes