MMSZ5236BT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 61.203
Unit Price: €0.15000
Datasheet

Direct


onsemi
In Stock: 30.676
Unit Price: €0.14000
Datasheet

Direct


onsemi
In Stock: 4.586
Unit Price: €0.29000
Datasheet

Direct


onsemi
In Stock: 4.309
Unit Price: €0.23000
Datasheet

Similar


onsemi
In Stock: 63.010
Unit Price: €0.14000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 35.292
Unit Price: €0.13000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.13000
Datasheet

Similar


Diotec Semiconductor
In Stock: 616
Unit Price: €0.14000
Datasheet
Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5236BT3G

DigiKey Part Number
MMSZ5236BT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5236BT3G
Description
DIODE ZENER 7.5V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5236BT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types