MMSZ5232ET1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 102.827
Unit Price: €0.14000
Datasheet

Direct


onsemi
In Stock: 31.307
Unit Price: €0.14000
Datasheet

Direct


onsemi
In Stock: 24.113
Unit Price: €0.25000
Datasheet

Direct


onsemi
In Stock: 6.000
Unit Price: €0.29000
Datasheet

Direct


onsemi
In Stock: 1.927
Unit Price: €0.33000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 11.839
Unit Price: €0.38000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 9.554
Unit Price: €0.38000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 13.710
Unit Price: €0.30000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.04889
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 32.945
Unit Price: €0.38000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 18.403
Unit Price: €0.18000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.13000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.828
Unit Price: €0.11000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.20000
Datasheet
Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5232ET1G

DigiKey Part Number
MMSZ5232ET1GOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5232ET1G
Description
DIODE ZENER 5.6V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5232ET1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
11 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 29.585 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

29.585In Stock
Ships from Rochester Electronics, LLC