MMSZ4689T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 24.131
Unit Price: €0.14000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 33.453
Unit Price: €0.39000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8.551
Unit Price: €0.39000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.03995
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9.843
Unit Price: €0.32000
Datasheet

Similar


Diodes Incorporated
In Stock: 6.514
Unit Price: €0.18000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.139
Unit Price: €0.38000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4.548
Unit Price: €0.30000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8.630
Unit Price: €0.30000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 907
Unit Price: €0.20000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.853
Unit Price: €0.20000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 34.288
Unit Price: €0.11000
Datasheet

Similar


Diodes Incorporated
In Stock: 9.848
Unit Price: €0.36000
Datasheet

Similar


Diodes Incorporated
In Stock: 49
Unit Price: €0.19000
Datasheet
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ4689T1

DigiKey Part Number
MMSZ4689T1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ4689T1
Description
DIODE ZENER 5.1V 500MW SOD-123
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ4689T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
10 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types