MMSZ4681T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 9.358
Unit Price: €0.09000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 13.051
Unit Price: €0.13000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.05121
Datasheet

Similar


Nexperia USA Inc.
In Stock: 150
Unit Price: €0.15000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.812
Unit Price: €0.15000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5.335
Unit Price: €0.11000
Datasheet
Zener Diode 2.4 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ4681T1

DigiKey Part Number
MMSZ4681T1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ4681T1
Description
DIODE ZENER 2.4V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 2.4 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ4681T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes