MMSD914T3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 24.172
Unit Price: €0.22000
Datasheet

Direct


onsemi
In Stock: 10.182
Unit Price: €0.13000
Datasheet

Similar


Diotec Semiconductor
In Stock: 1.968
Unit Price: €0.12000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.34000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.12000
Datasheet

Similar


STMicroelectronics
In Stock: 68.271
Unit Price: €0.28000
Datasheet

Similar


Diodes Incorporated
In Stock: 323
Unit Price: €0.22000
Datasheet
Diode 100 V 200mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSD914T3

DigiKey Part Number
MMSD914T3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSD914T3
Description
DIODE STANDARD 100V 200MA SOD123
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSD914T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types