
MMQA6V8T1G | |
|---|---|
DigiKey Part Number | MMQA6V8T1GOSTR-ND - Tape & Reel (TR) MMQA6V8T1GOSCT-ND - Cut Tape (CT) MMQA6V8T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMQA6V8T1G |
Description | TVS DIODE 4.3VWM 9.8VC SC74 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 2.45A (8/20µs) Ipp Tvs Diode Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | MMQA6V8T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 4.3V (Max) | |
Voltage - Breakdown (Min) | 6.46V | |
Voltage - Clamping (Max) @ Ipp | 9.8V | |
Current - Peak Pulse (10/1000µs) | 2.45A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 250pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.12900 | €1.29 |
| 100 | €0.09210 | €9.21 |
| 500 | €0.08520 | €42.60 |
| 1.000 | €0.08176 | €81.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.08090 | €242.70 |
| 6.000 | €0.07272 | €436.32 |
| 9.000 | €0.06455 | €580.95 |
| 15.000 | €0.06325 | €948.75 |
| 21.000 | €0.05677 | €1,192.17 |
| 30.000 | €0.05594 | €1,678.20 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

