MMBV432LT1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 14.548
Unit Price: €0.46000
Datasheet
Varactors 1 Pair Common Cathode 14 V Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBV432LT1

DigiKey Part Number
MMBV432LT1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBV432LT1
Description
DIODE VARACTOR 14V DUAL SOT23-3
Customer Reference
Detailed Description
Varactors 1 Pair Common Cathode 14 V Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBV432LT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance @ Vr, F
48.1pF @ 2V, 1MHz
Capacitance Ratio
2.0
Capacitance Ratio Condition
C2/C8
Voltage - Peak Reverse (Max)
14 V
Diode Type
1 Pair Common Cathode
Q @ Vr, F
150 @ 2V, 100MHz
Operating Temperature
125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes