MMBT2222LT3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 69.809
Unit Price: €0.13000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 18.005
Unit Price: €0.12000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.08000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.19000
Datasheet

Similar


Diodes Incorporated
In Stock: 543.143
Unit Price: €0.16000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 38.418
Unit Price: €0.17000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 23.158
Unit Price: €0.20000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.19000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.836
Unit Price: €0.20000
Datasheet
Bipolar (BJT) Transistor NPN 30 V 600 mA 250MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT2222LT3

DigiKey Part Number
MMBT2222LT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBT2222LT3
Description
TRANS NPN 30V 0.6A SOT23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 600 mA 250MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBT2222LT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
300 mW
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 183.300 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

183.300In Stock
Ships from Rochester Electronics, LLC