MMBF5458 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 19.531
Unit Price: €0.20000
Datasheet

Direct


onsemi
In Stock: 15.468
Unit Price: €0.20000
Datasheet

Direct


onsemi
In Stock: 13.071
Unit Price: €0.20000
Datasheet

Direct


onsemi
In Stock: 26.208
Unit Price: €0.44000
Datasheet

Direct


onsemi
In Stock: 6.937
Unit Price: €0.24000
Datasheet

Direct


onsemi
In Stock: 52.323
Unit Price: €0.24000
Datasheet

Similar


onsemi
In Stock: 15.863
Unit Price: €0.61000
Datasheet

Similar


onsemi
In Stock: 12.932
Unit Price: €0.41000
Datasheet

Similar


onsemi
In Stock: 23.666
Unit Price: €0.44000
Datasheet

Similar


onsemi
In Stock: 44.132
Unit Price: €0.38000
Datasheet

Similar


onsemi
In Stock: 25.856
Unit Price: €0.73000
Datasheet
BCV27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBF5458

DigiKey Part Number
MMBF5458TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBF5458
Description
JFET N-CH 25V SOT23-3
Customer Reference
Detailed Description
JFET N-Channel 25 V 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBF5458 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
25 V
Current - Drain (Idss) @ Vds (Vgs=0)
2 mA @ 15 V
Voltage - Cutoff (VGS off) @ Id
1 V @ 10 nA
Input Capacitance (Ciss) (Max) @ Vds
7pF @ 15V
Power - Max
350 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable