MMBD301LT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 35.401
Unit Price: €0.09000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.10000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.10000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.33000
Datasheet

Similar


Comchip Technology
In Stock: 1.715
Unit Price: €0.36000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.405
Unit Price: €0.41000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.29000
Datasheet
RF Diode Schottky - Single 30V 200 mW SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD301LT3

DigiKey Part Number
MMBD301LT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBD301LT3
Description
DIODE SCHOTTKY 30V 200MW SOT23-3
Customer Reference
Detailed Description
RF Diode Schottky - Single 30V 200 mW SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
30V
Capacitance @ Vr, F
1.5pF @ 15V, 1MHz
Resistance @ If, F
-
Power Dissipation (Max)
200 mW
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types