MM74HCU04SJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 6.698
Unit Price: €0.56000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.495
Unit Price: €0.25000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.583
Unit Price: €0.64591
Datasheet

Similar


Texas Instruments
In Stock: 6.343
Unit Price: €0.37000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 54.280
Unit Price: €0.94000
Datasheet

Similar


Texas Instruments
In Stock: 12.149
Unit Price: €0.48000
Datasheet

Similar


Texas Instruments
In Stock: 12.413
Unit Price: €0.94000
Datasheet
Inverter IC 6 Channel 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HCU04SJ

DigiKey Part Number
MM74HCU04SJ-ND
Manufacturer
Manufacturer Product Number
MM74HCU04SJ
Description
IC INVERTER 6CH 1-INP 14SOP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 7.8mA
Input Logic Level - Low
0.3V ~ 1.1V
Input Logic Level - High
1.7V ~ 4.8V
Max Propagation Delay @ V, Max CL
14ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes