MM74HC126MTC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.462
Unit Price: €0.37000
Datasheet

Parametric Equivalent


onsemi
In Stock: 884
Unit Price: €0.52000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.484
Unit Price: €0.28000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: €0.28000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2.017
Unit Price: €0.21000
Datasheet

Similar


Texas Instruments
In Stock: 34.900
Unit Price: €0.43000
Datasheet

Similar


Texas Instruments
In Stock: 1.730
Unit Price: €0.85000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 18.903
Unit Price: €0.17212
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.614
Unit Price: €0.32703
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.880
Unit Price: €0.48000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 44.171
Unit Price: €0.56000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 17.541
Unit Price: €0.38000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 507
Unit Price: €0.96000
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC126MTC

DigiKey Part Number
MM74HC126MTC-ND
Manufacturer
Manufacturer Product Number
MM74HC126MTC
Description
IC BUFFER NON-INVERT 6V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MM74HC126MTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes