MM3Z2V4ST1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: €0.14000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.767
Unit Price: €0.17000
Datasheet
Zener Diode 2.4 V 200 mW ±4% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2.4 V 200 mW ±4% Surface Mount SOD-323
SC-76, SOD-323

MM3Z2V4ST1

DigiKey Part Number
MM3Z2V4ST1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM3Z2V4ST1
Description
DIODE ZENER 2.4V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 2.4 V 200 mW ±4% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
MM3Z2V4ST1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±4%
Power - Max
200 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
120 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes