16 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML4812CP

DigiKey Part Number
ML4812CP-ND
Manufacturer
Manufacturer Product Number
ML4812CP
Description
IC PFC CTRLR CRM 16DIP
Customer Reference
Detailed Description
PFC IC Critical Conduction (CRM) 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ML4812CP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Mode
Critical Conduction (CRM)
Frequency - Switching
-
Current - Startup
800 µA
Voltage - Supply
12V ~ 18V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.