ML4800CP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 355
Unit Price: €1.05000
Datasheet
PFC IC Average Current 76kHz 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML4800CP

DigiKey Part Number
ML4800CP-ND
Manufacturer
Manufacturer Product Number
ML4800CP
Description
IC PFC CTR AVER CURR 76KHZ 16DIP
Customer Reference
Detailed Description
PFC IC Average Current 76kHz 16-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
11V ~ 16.5V
Manufacturer
onsemi
Operating Temperature
0°C ~ 70°C
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
16-DIP (0.300", 7.62mm)
Mode
Average Current
Supplier Device Package
16-PDIP
Frequency - Switching
76kHz
Base Product Number
Current - Startup
200 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FAN4800AUNonsemi355FAN4800AUN-ND€1.05000Similar
Obsolete
This product is no longer manufactured. View Substitutes