
MJL21194 | |
|---|---|
DigiKey Part Number | MJL21194OS-ND |
Manufacturer | |
Manufacturer Product Number | MJL21194 |
Description | TRANS NPN 250V 16A TO-264 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 250 V 16 A 4MHz 200 W Through Hole TO-264 |
Datasheet | Datasheet |
EDA/CAD Models | MJL21194 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 16 A | |
Voltage - Collector Emitter Breakdown (Max) | 250 V | |
Vce Saturation (Max) @ Ib, Ic | 4V @ 3.2A, 16A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 8A, 5V | |
Power - Max | 200 W | |
Frequency - Transition | 4MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-264-3, TO-264AA | |
Supplier Device Package | TO-264 | |
Base Product Number |




