MJH6287 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5.120
Unit Price: €4.97000
Datasheet
Bipolar (BJT) Transistor PNP - Darlington 100 V 20 A 4MHz 160 W Through Hole SOT-93
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJH6287

DigiKey Part Number
MJH6287OS-ND
Manufacturer
Manufacturer Product Number
MJH6287
Description
TRANS PNP DARL 100V 20A SOT-93
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 100 V 20 A 4MHz 160 W Through Hole SOT-93
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
20 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
3V @ 200mA, 20A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
750 @ 10A, 3V
Power - Max
160 W
Frequency - Transition
4MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-218-3
Supplier Device Package
SOT-93
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable