Bipolar (BJT) Transistor NPN 160 V 16 A 1MHz 125 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 160 V 16 A 1MHz 125 W Through Hole TO-247-3
TO-218

MJE4343G

DigiKey Part Number
MJE4343GOS-ND
Manufacturer
Manufacturer Product Number
MJE4343G
Description
TRANS NPN 160V 16A TO-247-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 160 V 16 A 1MHz 125 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
16 A
Voltage - Collector Emitter Breakdown (Max)
160 V
Vce Saturation (Max) @ Ib, Ic
3.5V @ 2A, 16A
Current - Collector Cutoff (Max)
750µA
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 8A, 2V
Power - Max
125 W
Frequency - Transition
1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€5.35000€5.35
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€5.35000
Unit Price with VAT:€6.42000