MJ11032 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3.877
Unit Price: €14.17000
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 120 V 50 A 300 W Through Hole TO-204 (TO-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJ11032

DigiKey Part Number
MJ11032OS-ND
Manufacturer
Manufacturer Product Number
MJ11032
Description
TRANS NPN DARL 120V 50A TO204
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 120 V 50 A 300 W Through Hole TO-204 (TO-3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
2mA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 25A, 5V
Packaging
Tray
Power - Max
300 W
Part Status
Obsolete
Operating Temperature
-55°C ~ 200°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
50 A
Package / Case
TO-204AE
Voltage - Collector Emitter Breakdown (Max)
120 V
Supplier Device Package
TO-204 (TO-3)
Vce Saturation (Max) @ Ib, Ic
3.5V @ 500mA, 50A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MJ11032Gonsemi3.877MJ11032GOS-ND€14.17000Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable