
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 20A, 5V |
Mfr | Power - Max 200 W |
Packaging Tray | Frequency - Transition 4MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 30 A | Package / Case TO-204AA, TO-3 |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package TO-204 (TO-3) |
Vce Saturation (Max) @ Ib, Ic 4V @ 300mA, 30A | Base Product Number |
Current - Collector Cutoff (Max) 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJ11016G | onsemi | 0 | MJ11016GOS-ND | €6.13000 | Direct |



