MC78PC30NTRG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 22.161
Unit Price: €1.02000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.228
Unit Price: €1.27000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6.043
Unit Price: €2.70000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.130
Unit Price: €2.70000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.500
Unit Price: €2.70000
Datasheet

Similar


Microchip Technology
In Stock: 5.195
Unit Price: €0.43000
Datasheet

Similar


Microchip Technology
In Stock: 2.681
Unit Price: €0.22000
Datasheet

Similar


Texas Instruments
In Stock: 237
Unit Price: €0.65000
Datasheet

Similar


Texas Instruments
In Stock: 2.470
Unit Price: €1.10000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
5-TSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC78PC30NTRG

DigiKey Part Number
MC78PC30NTRGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC78PC30NTRG
Description
IC REG LINEAR 3V 150MA 5-TSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
MC78PC30NTRG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
8V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 100mA
Current - Output
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 110.012 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

110.012In Stock
Ships from Rochester Electronics, LLC