



MC78L24ACPRAG | |
|---|---|
DigiKey Part Number | 488-MC78L24ACPRAGTR-ND - Tape & Reel (TR) 488-MC78L24ACPRAGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC78L24ACPRAG |
Description | IC REG LINEAR 24V 100MA TO92 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC78L24ACPRAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 24V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 mA | |
PSRR | 45dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.17600 | €1.76 |
| 25 | €0.15640 | €3.91 |
| 100 | €0.13430 | €13.43 |
| 250 | €0.12376 | €30.94 |
| 500 | €0.11742 | €58.71 |
| 1.000 | €0.11220 | €112.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.10476 | €209.52 |
| 4.000 | €0.10133 | €405.32 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31200 |

