MC74VHCT125AM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 234
Unit Price: €0.32000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11.173
Unit Price: €0.76490
Datasheet

Similar


Texas Instruments
In Stock: 7.388
Unit Price: €0.39000
Datasheet

Similar


Texas Instruments
In Stock: 3.256
Unit Price: €0.60000
Datasheet

Similar


Texas Instruments
In Stock: 2.424
Unit Price: €2.07000
Datasheet

Similar


Texas Instruments
In Stock: 57.052
Unit Price: €0.63000
Datasheet

Similar


Texas Instruments
In Stock: 13.364
Unit Price: €0.50000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.000
Unit Price: €0.39096
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output SOEIAJ-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT125AM

DigiKey Part Number
MC74VHCT125AM-ND
Manufacturer
Manufacturer Product Number
MC74VHCT125AM
Description
IC BUFF NON-INVERT 5.5V SOEIAJ14
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output SOEIAJ-14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
SOEIAJ-14
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types