MC74VHC1GT66DFT2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 28.881
Unit Price: €0.09000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.295
Unit Price: €0.16000
Datasheet

Similar


Texas Instruments
In Stock: 130.961
Unit Price: €0.15000
Datasheet

Similar


Texas Instruments
In Stock: 1.140
Unit Price: €0.73000
Datasheet
Circuit IC Switch SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1GT66DFT2

DigiKey Part Number
MC74VHC1GT66DFT2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHC1GT66DFT2
Description
IC SWITCH SPST SC88A
Customer Reference
Detailed Description
Circuit IC Switch SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes