
MC74VHC1GT08MU3TCG | |
|---|---|
DigiKey Part Number | 488-MC74VHC1GT08MU3TCGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT08MU3TCG |
Description | IC GATE AND 1CH 2-INP 6UDFN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-UDFN (1x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-UDFN (1x1) |
Number of Inputs 2 | Package / Case 6-UFDFN |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.07500 | €225.00 |
| Unit Price without VAT: | €0.07500 |
|---|---|
| Unit Price with VAT: | €0.09000 |

