MC74VHC138DR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 925
Unit Price: €0.55000
Datasheet

Direct


Texas Instruments
In Stock: 272.835
Unit Price: €0.50000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.066
Unit Price: €0.22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.015
Unit Price: €0.31000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.500
Unit Price: €0.31000
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Decoder/Demultiplexer 1 x 3:8 16-SOIC
16 SOIC Pin View

MC74VHC138DR2

DigiKey Part Number
MC74VHC138DR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHC138DR2
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC138DR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types