MC74LVXT4052MELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2.882
Unit Price: €0.28000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €0.48000
Datasheet

Similar


Texas Instruments
In Stock: 2.067
Unit Price: €0.99000
Datasheet

Similar


Texas Instruments
In Stock: 1.437
Unit Price: €0.61000
Datasheet
2 Circuit IC Switch 4:1 26Ohm 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVXT4052MELG

DigiKey Part Number
MC74LVXT4052MELG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74LVXT4052MELG
Description
IC SWITCH SP4TX2 26OHM 16SOEIAJ
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 26Ohm 16-SOEIAJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±2.5V ~ 6V
Manufacturer
onsemi
-3db Bandwidth
80MHz
Packaging
Tape & Reel (TR)
Charge Injection
12pC
Part Status
Obsolete
Channel Capacitance (CS(off), CD(off))
10pF
Switch Circuit
SP4T
Current - Leakage (IS(off)) (Max)
100nA
Multiplexer/Demultiplexer Circuit
4:1
Operating Temperature
-55°C ~ 125°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
26Ohm
Package / Case
16-SOIC (0.209", 5.30mm Width)
Channel-to-Channel Matching (ΔRon)
10Ohm
Supplier Device Package
16-SOEIAJ
Voltage - Supply, Single (V+)
2.5V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LV4052D,118Nexperia USA Inc.2.8821727-6663-1-ND€0.28000Similar
CD4052BM96Texas Instruments0296-14272-1-ND€0.48000Similar
CD4052BMTTexas Instruments2.067296-CD4052BMTCT-ND€0.99000Similar
CD4052BNSRTexas Instruments1.437296-14116-1-ND€0.61000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types