


MC74LVX8053DR2G | |
|---|---|
DigiKey Part Number | 488-MC74LVX8053DR2GTR-ND - Tape & Reel (TR) 488-MC74LVX8053DR2GCT-ND - Cut Tape (CT) 488-MC74LVX8053DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX8053DR2G |
Description | IC SWITCH SPDT X 3 25OHM 16SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 25Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX8053DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 25Ohm | |
Channel-to-Channel Matching (ΔRon) | 8Ohm | |
Voltage - Supply, Single (V+) | 2.5V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 120MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.46000 | €4.60 |
| 25 | €0.41320 | €10.33 |
| 100 | €0.36240 | €36.24 |
| 250 | €0.33800 | €84.50 |
| 500 | €0.32326 | €161.63 |
| 1.000 | €0.31962 | €319.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.29838 | €745.95 |
| 5.000 | €0.29067 | €1,453.35 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.78000 |

