
MC74LVX50DTR2G | |
|---|---|
DigiKey Part Number | MC74LVX50DTR2GOSTR-ND - Tape & Reel (TR) MC74LVX50DTR2GOSCT-ND - Cut Tape (CT) MC74LVX50DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX50DTR2G |
Description | IC BUFF 2V/3.6V 14-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX50DTR2G Models |
Category | Output Type Push-Pull |
Manufacturer onsemi | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 6 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVX50DTG | onsemi | 1.288 | MC74LVX50DTG-ND | €0.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.21800 | €2.18 |
| 25 | €0.19360 | €4.84 |
| 100 | €0.16700 | €16.70 |
| 250 | €0.15440 | €38.60 |
| 500 | €0.14682 | €73.41 |
| 1.000 | €0.14056 | €140.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.13395 | €334.88 |
| 5.000 | €0.12997 | €649.85 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

