MC74LVX4051MG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4.246
Unit Price: €0.71000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.298
Unit Price: €0.28000
Datasheet

Similar


Texas Instruments
In Stock: 18.620
Unit Price: €0.48000
Datasheet

Similar


Texas Instruments
In Stock: 57.320
Unit Price: €0.82000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.220
Unit Price: €0.84141
Datasheet

Similar


Texas Instruments
In Stock: 5.632
Unit Price: €0.65000
Datasheet
1 Circuit IC Switch 8:1 26Ohm 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX4051MG

DigiKey Part Number
MC74LVX4051MG-ND
Manufacturer
Manufacturer Product Number
MC74LVX4051MG
Description
IC MUX 8:1 26OHM 16SOEIAJ
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 26Ohm 16-SOEIAJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
80MHz
Manufacturer
onsemi
Charge Injection
12pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
10pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
100nA
Multiplexer/Demultiplexer Circuit
8:1
Operating Temperature
-55°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
26Ohm
Package / Case
16-SOIC (0.209", 5.30mm Width)
Channel-to-Channel Matching (ΔRon)
10Ohm
Supplier Device Package
16-SOEIAJ
Voltage - Supply, Single (V+)
2.5V ~ 6V
Base Product Number
Voltage - Supply, Dual (V±)
±2.5V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LVX4051DR2Gonsemi4.246MC74LVX4051DR2GOSCT-ND€0.71000Direct
74LV4051D,118Nexperia USA Inc.3.2981727-5976-1-ND€0.28000Similar
CD4051BM96Texas Instruments18.620296-14271-1-ND€0.48000Similar
CD4051BM96G3Texas Instruments57.320296-31505-1-ND€0.82000Similar
CD4051BMG4Rochester Electronics, LLC1.2202156-CD4051BMG4-ND€0.84141Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types