1 Circuit IC Switch 8:1 26Ohm 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX4051MEL

DigiKey Part Number
MC74LVX4051MEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74LVX4051MEL
Description
IC MUX 8:1 26OHM 16SOEIAJ
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 26Ohm 16-SOEIAJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
80MHz
Manufacturer
onsemi
Charge Injection
12pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
10pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
100nA
Multiplexer/Demultiplexer Circuit
8:1
Operating Temperature
-55°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
26Ohm
Package / Case
16-SOIC (0.209", 5.30mm Width)
Channel-to-Channel Matching (ΔRon)
10Ohm
Supplier Device Package
16-SOEIAJ
Voltage - Supply, Single (V+)
2.5V ~ 6V
Base Product Number
Voltage - Supply, Dual (V±)
±2.5V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types