Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74LVX4051DTR2 | |
|---|---|
DigiKey Part Number | MC74LVX4051DTR2OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74LVX4051DTR2 |
Description | IC MUX 8:1 26OHM 16TSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 26Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX4051DTR2 Models |
Category | -3db Bandwidth 80MHz |
Manufacturer onsemi | Charge Injection 12pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 10pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 26Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 10Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 2.5V ~ 6V | Base Product Number |
Voltage - Supply, Dual (V±) ±2.5V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVX4051DTR2G | onsemi | 0 | MC74LVX4051DTR2GOSCT-ND | €0.42000 | Direct |
| 74HC4051PW,112 | Nexperia USA Inc. | 1 | 1727-6436-ND | €0.31000 | Similar |
| 74HC4051PW,118 | Nexperia USA Inc. | 1.160 | 1727-3064-1-ND | €0.23000 | Similar |
| 74HCT4051PW,118 | Nexperia USA Inc. | 3.311 | 1727-6355-1-ND | €0.38000 | Similar |
| 74HCT4051PW-Q100,1 | Nexperia USA Inc. | 2.447 | 1727-74HCT4051PW-Q100,1CT-ND | €0.45000 | Similar |





