Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MC74LVX4051D | |
|---|---|
DigiKey Part Number | MC74LVX4051D-ND |
Manufacturer | |
Manufacturer Product Number | MC74LVX4051D |
Description | IC MUX 8:1 26OHM 16SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 26Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX4051D Models |
Category | -3db Bandwidth 80MHz |
Manufacturer onsemi | Charge Injection 12pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 10pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 26Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 10Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 2.5V ~ 6V | Base Product Number |
Voltage - Supply, Dual (V±) ±2.5V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVX4051DG | onsemi | 142 | MC74LVX4051DG-ND | €0.71000 | Direct |
| 74HC4051D,653 | Nexperia USA Inc. | 0 | 1727-2807-1-ND | €0.25000 | Similar |
| 74HCT4051D,118 | Nexperia USA Inc. | 6.396 | 1727-2850-1-ND | €0.29000 | Similar |
| 74HCT4051D-Q100,11 | Nexperia USA Inc. | 0 | 1727-74HCT4051D-Q100,11TR-ND | €0.23036 | Similar |
| 74LV4051D,118 | Nexperia USA Inc. | 3.298 | 1727-5976-1-ND | €0.28000 | Similar |





