MC74LVX132DR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 289
Unit Price: €0.31000
Datasheet

Similar


Diodes Incorporated
In Stock: 729
Unit Price: €0.21000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2
Unit Price: €0.26000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.13094
Datasheet

Similar


Texas Instruments
In Stock: 103.983
Unit Price: €0.37000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 15.641
Unit Price: €0.77341
Datasheet

Similar


Texas Instruments
In Stock: 11.318
Unit Price: €0.38000
Datasheet

Similar


Texas Instruments
In Stock: 11.680
Unit Price: €0.61000
Datasheet
NAND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX132DR2

DigiKey Part Number
MC74LVX132DR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74LVX132DR2
Description
IC GATE NAND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LVX132DR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.3V ~ 1V
Input Logic Level - High
1.6V ~ 2.6V
Max Propagation Delay @ V, Max CL
15.4ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes