MC74LVX00MG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 630
Unit Price: €0.29000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.287
Unit Price: €0.24000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 33.733
Unit Price: €0.85000
Datasheet

Similar


Texas Instruments
In Stock: 16.483
Unit Price: €0.35000
Datasheet

Similar


Texas Instruments
In Stock: 2.730
Unit Price: €0.66000
Datasheet
NAND Gate IC 4 Channel SOEIAJ-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX00MG

DigiKey Part Number
MC74LVX00MG-ND
Manufacturer
Manufacturer Product Number
MC74LVX00MG
Description
IC GATE NAND 4CH 2-INP SOEIAJ-14
Customer Reference
Detailed Description
NAND Gate IC 4 Channel SOEIAJ-14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.5V ~ 0.8V
Input Logic Level - High
1.5V ~ 2.4V
Max Propagation Delay @ V, Max CL
9.7ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOEIAJ-14
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes