MC74LCX06DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.422
Unit Price: €0.30000
Datasheet

Direct


Texas Instruments
In Stock: 3.385
Unit Price: €0.36000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 42
Unit Price: €0.25000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.23000
Datasheet

Similar


Texas Instruments
In Stock: 61.458
Unit Price: €0.41000
Datasheet

Similar


Texas Instruments
In Stock: 113.474
Unit Price: €0.37000
Datasheet

Similar


Texas Instruments
In Stock: 698
Unit Price: €0.84000
Datasheet

Similar


Texas Instruments
In Stock: 1.112
Unit Price: €0.84000
Datasheet

Similar


Texas Instruments
In Stock: 52.889
Unit Price: €0.60000
Datasheet
Inverter IC 6 Channel Open Drain 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX06DTR2

DigiKey Part Number
MC74LCX06DTR2OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74LCX06DTR2
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Drain 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX06DTR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Open Drain
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
-, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.7ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.400 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4.400In Stock
Ships from Rochester Electronics, LLC