MC74LCX02DT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 508
Unit Price: €0.47000
Datasheet

Similar


onsemi
In Stock: 1.530
Unit Price: €0.64000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 26.106
Unit Price: €0.84000
Datasheet

Upgrade


Texas Instruments
In Stock: 3.525
Unit Price: €1.56000
Datasheet

Upgrade


Texas Instruments
In Stock: 57.845
Unit Price: €0.60000
Datasheet

Upgrade


Texas Instruments
In Stock: 86.853
Unit Price: €0.48000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.16000
Datasheet

Similar


Texas Instruments
In Stock: 7.079
Unit Price: €0.33000
Datasheet

Similar


Texas Instruments
In Stock: 80.515
Unit Price: €0.36000
Datasheet

Similar


Texas Instruments
In Stock: 17.696
Unit Price: €0.84000
Datasheet
NOR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX02DT

DigiKey Part Number
MC74LCX02DT-ND
Manufacturer
Manufacturer Product Number
MC74LCX02DT
Description
IC GATE NOR 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX02DT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
5.5ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types