MC74HC74AFEL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6.346
Unit Price: €0.33000
Datasheet

Similar


Texas Instruments
In Stock: 380
Unit Price: €0.79000
Datasheet

Similar


Texas Instruments
In Stock: 16.027
Unit Price: €0.34000
Datasheet

Similar


Texas Instruments
In Stock: 2.458
Unit Price: €0.84000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €0.42000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 44.115
Unit Price: €0.14449
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.000
Unit Price: €0.26347
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 13.000
Unit Price: €0.14449
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 6.000
Unit Price: €0.14449
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC74AFEL

DigiKey Part Number
MC74HC74AFEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HC74AFEL
Description
IC FF D-TYPE DBL 1-BIT SOEIAJ-14
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
35 MHz
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
2 µA
Input Capacitance
10 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOEIAJ-14
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.323 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2.323In Stock
Ships from Rochester Electronics, LLC