
MC74HC4852ADR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC4852ADR2G-QTR-ND - Tape & Reel (TR) 488-MC74HC4852ADR2G-QCT-ND - Cut Tape (CT) 488-MC74HC4852ADR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC4852ADR2G-Q |
Description | ANALOG MULTIPLEXERS/DEMUL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 400Ohm 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 2V ~ 6V |
Manufacturer onsemi | Channel Capacitance (CS(off), CD(off)) 10pF |
Series | Current - Leakage (IS(off)) (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Switch Circuit SP4T - Open/Closed | Qualification AEC-Q100 |
Multiplexer/Demultiplexer Circuit 4:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 400Ohm | Supplier Device Package 16-SOIC |
Channel-to-Channel Matching (ΔRon) 60Ohm (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.31300 | €3.13 |
| 25 | €0.27960 | €6.99 |
| 100 | €0.24350 | €24.35 |
| 250 | €0.22612 | €56.53 |
| 500 | €0.21560 | €107.80 |
| 1.000 | €0.20923 | €209.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.19786 | €494.65 |
| 5.000 | €0.19237 | €961.85 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.52800 |

