MC74ACT373DW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 67
Unit Price: €0.66000
Datasheet

Similar


Texas Instruments
In Stock: 3.864
Unit Price: €1.47000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 21.210
Unit Price: €0.94000
Datasheet

Similar


Texas Instruments
In Stock: 7.061
Unit Price: €0.82000
Datasheet

Similar


Texas Instruments
In Stock: 1.820
Unit Price: €2.12475
Datasheet

Similar


Texas Instruments
In Stock: 2.000
Unit Price: €1.01000
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74ACT373DW

DigiKey Part Number
MC74ACT373DW-ND
Manufacturer
Manufacturer Product Number
MC74ACT373DW
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74ACT373DW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
8.5ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes