Direct
Similar
Similar
Similar



MC74ACT139D | |
|---|---|
DigiKey Part Number | MC74ACT139D-ND |
Manufacturer | |
Manufacturer Product Number | MC74ACT139D |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT139D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |




