MC74AC541MEL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.402
Unit Price: €0.89000
Datasheet

Similar


onsemi
In Stock: 3.357
Unit Price: €0.88000
Datasheet

Similar


Texas Instruments
In Stock: 612
Unit Price: €1.05000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1.988
Unit Price: €0.71000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 8.979
Unit Price: €0.62044
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output SOEIAJ-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74AC541MEL

DigiKey Part Number
MC74AC541MEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74AC541MEL
Description
IC BUFF NON-INVERT 6V SOEIAJ-20
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output SOEIAJ-20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
SOEIAJ-20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8.958 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

8.958In Stock
Ships from Rochester Electronics, LLC