MC74AC240NG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 194
Unit Price: €1.74000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.920
Unit Price: €1.60629
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 13.785
Unit Price: €1.08000
Datasheet
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP
20-DIP

MC74AC240NG

DigiKey Part Number
MC74AC240NG-ND
Manufacturer
Manufacturer Product Number
MC74AC240NG
Description
IC BUFFER INVERTING 6V 20-PDIP
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16.292 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

16.292In Stock
Ships from Rochester Electronics, LLC