MC74AC240MEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 34.473
Unit Price: €0.93000
Datasheet

Similar


Texas Instruments
In Stock: 516
Unit Price: €1.24000
Datasheet

Similar


Texas Instruments
In Stock: 18.000
Unit Price: €0.66000
Datasheet

Similar


Texas Instruments
In Stock: 36.883
Unit Price: €0.72000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.227
Unit Price: €0.69000
Datasheet

Similar


Texas Instruments
In Stock: 2.911
Unit Price: €0.65000
Datasheet
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output SOEIAJ-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74AC240MEL

DigiKey Part Number
MC74AC240MEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74AC240MEL
Description
IC BUFFER INVERTING 6V SOEIAJ-20
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output SOEIAJ-20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
SOEIAJ-20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15.863 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

15.863In Stock
Ships from Rochester Electronics, LLC