MC74AC163MEL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.212
Unit Price: €0.55000
Datasheet

Similar


Texas Instruments
In Stock: 840
Unit Price: €1.10000
Datasheet

Similar


Texas Instruments
In Stock: 16.103
Unit Price: €0.72000
Datasheet
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74AC163MEL

DigiKey Part Number
MC74AC163MEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74AC163MEL
Description
IC BINARY COUNTER 4BIT 16SOEIAJ
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOEIAJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Synchronous
Timing
Synchronous
Count Rate
140 MHz
Trigger Type
Positive Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOEIAJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 84.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

84.000In Stock
Ships from Rochester Electronics, LLC