MC74AC08DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.074
Unit Price: €0.30000
Datasheet

Similar


Texas Instruments
In Stock: 56.134
Unit Price: €0.56000
Datasheet

Similar


Texas Instruments
In Stock: 75
Unit Price: €0.87000
Datasheet

Similar


Texas Instruments
In Stock: 90.360
Unit Price: €0.63000
Datasheet

Similar


Texas Instruments
In Stock: 25.263
Unit Price: €0.49000
Datasheet
AND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74AC08DTR2

DigiKey Part Number
MC74AC08DTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74AC08DTR2
Description
IC GATE AND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.1V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes