
MC34161DR2G | |
|---|---|
DigiKey Part Number | MC34161DR2GOSTR-ND - Tape & Reel (TR) MC34161DR2GOSCT-ND - Cut Tape (CT) MC34161DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC34161DR2G |
Description | IC SUPERVISOR 2 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC34161DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.03000 | €1.03 |
| 10 | €0.74500 | €7.45 |
| 25 | €0.67400 | €16.85 |
| 100 | €0.59590 | €59.59 |
| 250 | €0.55848 | €139.62 |
| 500 | €0.53596 | €267.98 |
| 1.000 | €0.52508 | €525.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.48336 | €1,208.40 |
| 5.000 | €0.47190 | €2,359.50 |
| Unit Price without VAT: | €1.03000 |
|---|---|
| Unit Price with VAT: | €1.23600 |

