
MC33260P | |
|---|---|
DigiKey Part Number | MC33260POS-ND |
Manufacturer | |
Manufacturer Product Number | MC33260P |
Description | IC PFC CTRLR DCM 8DIP |
Customer Reference | |
Detailed Description | PFC IC Discontinuous Conduction (DCM) 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC33260P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mode | Discontinuous Conduction (DCM) | |
Frequency - Switching | - | |
Current - Startup | 100 µA | |
Voltage - Supply | 11V ~ 16V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |

